Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne CCS-37S6O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Coil Voltage (DC) | 28V |
| Contact Plating | Tin, Lead |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Screw |
| Termination | SMA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CCS-37S6O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.