
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 12V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 18GHz |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |