Commercial Multi-Throw DC-18GHz Terminated SMA Latching
Teledyne CCT-39S63C-TD technical specifications.
| Max Frequency | 18GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not CompliantNo |
No datasheet is available for this part.