
Solid State Relay 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |