Teledyne CR-33S3C technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 12V |
| Current Rating | 200mA |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 22GHz |
| Mount | Screw |
| Number of Poles | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | SMA |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CR-33S3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.