Teledyne CR-38S13O technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | SMA |
| Coil Voltage (DC) | 28V |
| Current Rating | 140mA |
| Depth | 1.75mm |
| Gender | Female |
| Height | 1.75mm |
| Impedance | 50R |
| Length | 1.75mm |
| Life (Hours) | 5000000Hour |
| Max Frequency | 22GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Technology | TTL |
| Termination | SMA |
| Throw Configuration | SP3T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CR-38S13O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.