Teledyne CS-37S1O technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 28V |
| Frequency | 18GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Termination | SMA |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne CS-37S1O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
