Elite DC-22GHz SMA Latching Transfer
Teledyne CS-37S8E technical specifications.
| Max Frequency | 18GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CS-37S8E to view detailed technical specifications.
No datasheet is available for this part.