Elite Multi-Throw DC-22GHz Terminated SMA Latching
Teledyne CT-39S63C-T technical specifications.
| Max Frequency | 22GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CT-39S63C-T to view detailed technical specifications.
No datasheet is available for this part.