Solid State Relay 14mA 32V DC-IN 23A AC-OUT 4-Pin
Teledyne DHR24D23 technical specifications.
| Input Type | DC |
| Max Input Current | 14mA |
| Max Input Voltage | 32V |
| Max Output Current | 23A |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne DHR24D23 to view detailed technical specifications.
No datasheet is available for this part.