Solid State Relay 14mA 32V DC-IN 23A AC-OUT 4-Pin
Teledyne DHR24D23/R technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 23A |
| Input Type | DC |
| Output Device | Thyristor |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne DHR24D23/R to view detailed technical specifications.
No datasheet is available for this part.