Sign in to ask questions about the Teledyne DR24A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne DR24A25 technical specifications.
| Max Input Current | 7mA |
| Max Input Voltage | 240V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne DR24A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.