Threshold Detector, 100MHz Min, 6000MHz Max, 14dBm Input Power-Max, SMTO-8, 4 PIN
Teledyne DTQ6001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne DTQ6001 to view detailed technical specifications.
No datasheet is available for this part.