RF Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 396mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Teledyne ER114DDM4-12A/SQ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Manufacturer Series | 114DD |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne ER114DDM4-12A/SQ to view detailed technical specifications.
No datasheet is available for this part.