signal Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay
Teledyne ER134DM4-5A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.