Electromechanical Relay, DPDT, Latched, 16VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
Teledyne ER136C-12A/G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.