The Teledyne EV2A16AVNYU35 is a 4M parallel MRAM IC with a maximum operating current of 165 and a maximum operating temperature of 110°C. It has a typical operating supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has a maximum access time of 35 and is packaged in a 44-pin TSOP-II package. The operating temperature range is from -40°C to 110°C.
Teledyne EV2A16AVNYU35 technical specifications.
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 165mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 35ns |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Pin Count | 44 |
| Package/Case | TSOP-II |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.