Wide Band Low Power Amplifier, 0.1MHz Min, 1500MHz Max,
Teledyne GPD-420 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne GPD-420 to view detailed technical specifications.
No datasheet is available for this part.