
DPDT RF relay featuring a 12VDC coil voltage and 30.77mA coil current, consuming 369mW. This surface mount component operates up to 6GHz with a 100mA contact rating and 250V DC rated voltage. It offers a 4ms operate time and a 0.4pF capacitance, housed in a TO-5 package with straight PCB termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 100mA |
| Depth | 9.53mm |
| Frequency | 6GHz |
| Height | 0.32inch |
| Lead Length | 19mm |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 369mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF100 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
