
DPDT RF Relay, 2 Form C, momentary action, designed for RF applications up to 6GHz. Features a 12VDC coil with 15mA current and 180mW power consumption, 800 Ohm coil resistance. Contacts are gold-plated metal, rated for 50uA current and 50mV voltage. This surface mount component has a TO-5 package, DC input and output, and operates from -55°C to 85°C. RoHS compliant with a 6ms turn-on delay.
Checking distributor stock and pricing after the page loads.
Teledyne GRF103-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 50uA |
| Depth | 8.51mm |
| Frequency | 6GHz |
| Height | 0.435inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | RF RELAY |
| RoHS Compliant | Yes |
| Series | GRF103 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 6ms |
| Voltage Rating | 50mV |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
