
DPDT Electromechanical Relay for high-frequency applications, featuring a 5VDC coil voltage and 100 Ohm coil resistance. This surface-mount device operates with a 50mA coil current and 250mW coil power, offering a 6ms operate time and 1 million hour life expectancy. Contact rating is 50µA with a voltage rating of 50mV, and it supports DC rated voltages up to 250V. The relay boasts a 6GHz frequency capability and a low 0.4pF capacitance, housed in a TO-5 package with dimensions of 9.531x10.421x11.05mm. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Teledyne GRF103-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 50uA |
| Depth | 8.51mm |
| Frequency | 6GHz |
| Height | 0.435inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Surface Mount |
| Operate Time | 6ms |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRF103 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating | 50mV |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
