RF Relay, SPDT, Latched, 0.082A (Coil), 5VDC (Coil), 410mW (Coil), 0.25A (Contact), 28VDC (Contact), 16000MHz, DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |