
The GRF180-5 is a 6GHz RF relay with a 5V coil, 81.96mA coil current, and 410mW coil power. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is rated for 250mA current and 28V DC voltage. It is packaged in bulk and is RoHS compliant. The GRF180-5 is a surface mount relay with a PCB termination and a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 81.96mA |
| Coil Power | 410mW |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 250mA |
| Depth | 11.05mm |
| Frequency | 6GHz |
| Height | 8.64mm |
| Length | 8.51mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 410mW |
| RoHS Compliant | Yes |
| Series | GRF180 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
