The GRF300-12 is a 6GHz RF relay with a coil voltage of 12V and a current rating of 100mA. It features a DPDT throw configuration and is packaged in a TO-5 case for surface mount applications. The relay operates over a temperature range of -55°C to 85°C and has a maximum voltage rating of 28V. It is not RoHS compliant.
Teledyne GRF300-12 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 100mA |
| Frequency | 6GHz |
| Lead Length | 838um |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 370mW |
| RoHS Compliant | No |
| Series | GRF300 |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.