RF RELAY, DPDT, 12V DC coil voltage, 6GHz frequency, 1A current rating, and 28V DC rated voltage. Features 0.4pF capacitance, TO-5 package, 24mA coil current, 500 Ohm coil resistance, and 0.15W power handling. Operates from -55°C to 85°C with a 2ms turn-on delay. Designed for PCB surface mount with gold metal contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Teledyne GRF342-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.13mm |
| Frequency | 6GHz |
| Height | 0.32inch |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Relay Type | RF RELAY |
| Series | GRF342 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 2ms |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF342-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.