
RF Relay, DPDT, 5V DC coil voltage, 6GHz frequency, 1A current rating, and 28V DC rated voltage. Features 0.4pF capacitance, TO-5 package, and gold/metal contact material. Operates from -55°C to 85°C with a 10 million hour life expectancy. Surface mount termination for PCB applications.
Teledyne GRF342-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 81.97mA |
| Coil Power | 410mW |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.13mm |
| Diameter | 9.53mm |
| Frequency | 6GHz |
| Height | 0.32inch |
| Lead Length | 838um |
| Length | 9.53mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Power Consumption | 410mW |
| Radiation Hardening | No |
| Relay Type | RF RELAY |
| Series | GRF342 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 2ms |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF342-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
