The J114-12L/G is a 12V DC coil voltage, 30.77mA coil current DPDT relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay is designed for through hole mount and features a DPDT throw configuration.
Teledyne J114-12L/G technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.