This 9V DC coil relay has a maximum operating temperature of 125°C and a minimum of -65°C. It can handle a maximum voltage rating of 28V DC and 115V AC. The relay has a coil resistance of 220R and a current of 42.9mA. It is available in a through hole package and is not radiation hardened or RoHS compliant.
Teledyne J114-9PL technical specifications.
| Coil Current | 42.9mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.