
This DPDT electromechanical relay is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay features a through hole mount and a coil current of 20.45mA. It is not RoHS compliant.
Sign in to ask questions about the Teledyne J114D-18PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114D-18PL technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J114D-18PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.