This DPDT electromechanical relay from Teledyne features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay has a maximum voltage rating of 28V DC and 115V AC. It is designed for through hole mounting and is available in bulk packaging.
Sign in to ask questions about the Teledyne J114DM4-26M/Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114DM4-26M/Q technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J114DM4-26M/Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.