This 5V 100mA DPDT electromechanical relay features a coil resistance of 50R and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a maximum voltage rating of 28V DC. The relay is not radiation hardened and is not RoHS compliant. It is suitable for use in applications where a high level of reliability is required.
Teledyne J114DM4-5M technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.