The J114DZ-26L is a 26V DC rated electromechanical relay with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a coil current of 16.99mA and a coil resistance of 1.56kΩ. The relay has a throw configuration of DPDT and is not radiation hardened. It is available in a through hole mount package and is rated for a maximum voltage of 28V DC and 115V AC.
Sign in to ask questions about the Teledyne J114DZ-26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114DZ-26L technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J114DZ-26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.