The J114DZM4-18L is a DPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 115V AC and 28V DC. The relay's coil current is 20.45mA and coil resistance is 880 ohms. The contact material is gold and metal. The relay is packaged in bulk and is mounted through a hole.
Teledyne J114DZM4-18L technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.