signal Relay 9VDC 220Ohm 1ADC/0.1AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne J114DZM4-9L technical specifications.
| Coil Current | 42.9mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.