This DPDT electromechanical relay from Teledyne features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay has a maximum voltage rating of 28V DC and 115V AC. The coil current is 42.9mA with a coil resistance of 220 ohms and a coil voltage of 9V DC. The relay is packaged in bulk and is not radiation hardened.
Teledyne J114DZM4-9M technical specifications.
| Coil Current | 42.9mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.