
The J114M4-9L is a DPDT electromechanical relay from Teledyne, rated for 28V DC and 42.9mA coil current. It features a gold and metal contact material and a maximum operating temperature of 125°C. The relay is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is suitable for use in signal relay applications.
Sign in to ask questions about the Teledyne J114M4-9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114M4-9L technical specifications.
| Coil Current | 42.9mA |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne J114M4-9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.