The J114Z-12M is a DPDT electromechanical relay from Teledyne, rated for 28V DC and 30.77mA coil current. It features a gold and metal contact material and is designed for through hole mounting. The relay operates within a temperature range of -65°C to 125°C and is not radiation hardened. It is available in bulk packaging.
Teledyne J114Z-12M technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.