The J114ZM4-18L is a DPDT electromechanical relay from Teledyne, rated for 28V DC and 20.45mA coil current. It features a gold and metal contact material and a maximum operating temperature of 125°C. The relay is designed for through hole mounting and is packaged in bulk. It has a maximum voltage rating of 115V AC and 28V DC, and operates within a temperature range of -65°C to 125°C.
Teledyne J114ZM4-18L technical specifications.
| Coil Current | 20.45mA |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.