The J114ZM4-6L is a DPDT electromechanical relay with a 6V coil voltage rating and 61.22mA coil current. It has a coil resistance of 98 ohms and is designed for through hole mounting. The relay operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 28V DC and 115V AC. The contact material is gold and metal.
Sign in to ask questions about the Teledyne J114ZM4-6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Teledyne J114ZM4-6L technical specifications.
| Coil Current | 61.22mA |
| Coil Resistance | 98R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne J114ZM4-6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.