The J116C-5L relay from Teledyne features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay's coil current is 132.3mA, and its coil resistance is 37.79 ohms. It is available in a bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 132.3mA |
| Coil Resistance | 37.79R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |