The J116CM9-18L is a DPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 24.1mA and a coil resistance of 746.89 ohms. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Teledyne J116CM9-18L technical specifications.
| Coil Current | 24.1mA |
| Coil Resistance | 746.89R |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.