
Signal Relay 26.5VDC 1.331KOhm 1ADC/0.25AAC DPDT(12.95x9.53x6.99)mm THT Established Reliability Relay
Teledyne J116CM9-26M technical specifications.
| Coil Current | 19.9mA |
| Coil Resistance | 1.331kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.