Teledyne J134D-26L technical specifications.
| Coil Current | 9mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 6.99mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J134D-26L to view detailed technical specifications.
No datasheet is available for this part.