
The J134D-26M is a DPDT electromechanical relay from Teledyne, rated for 28V DC and 115V AC. It has a power consumption of 200mW and operates within a temperature range of -65°C to 125°C. The relay is available in bulk packaging and features a through-hole mount. It has a coil resistance of 3.2kR and a coil voltage of 26.5V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.28mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 134 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
