signal Relay 36VDC 1ADC/0.25AAC DPDT(9.53x9.53x9.53)mm THT Established Reliability Relay
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 36V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |