The J134D-5L is a 5V 50mA DPDT electromechanical relay with a through hole mount and an operating temperature range of -65°C to 125°C. It has a contact current rating of 1A and a power consumption of 200mW. The relay is rated for a maximum voltage of 28V DC and 115V AC. It measures 6.99mm in height, 9.53mm in length, and 9.53mm in width.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 6.99mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.53mm |
| RoHS | Not CompliantNo |