This DPDT electromechanical relay is rated for a maximum voltage of 28V DC and a coil current of 15mA. The relay has a contact material of gold and metal and is designed for through hole mounting. The operating temperature range is from -65°C to 125°C. The relay is not radiation hardened and is not RoHS compliant.
Teledyne J134DZ-12L technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.