The J134M4-18M is a DPDT electromechanical relay from Teledyne, rated for 28V DC and 11.25mA coil current. It features a through hole mount and is suitable for operation between -65°C and 125°C. The relay has a maximum voltage rating of 115V AC and 28V DC.
Teledyne J134M4-18M technical specifications.
| Coil Current | 11.25mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J134M4-18M to view detailed technical specifications.
No datasheet is available for this part.