Signal Relay 12VDC 677.97Ohm 1ADC/0.25AAC DPDT(12.95x9.53x9.53)mm THT Established Reliability Relay
Teledyne J136CM9-12L technical specifications.
| Coil Current | 17.7mA |
| Coil Resistance | 677.97R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.