Signal Relay 12VDC 254Ohm 2A DPDT(20.95x10.8x10.41)mm THT Magnetic Latching Relay
Teledyne J255-12L/Q technical specifications.
| Coil Current | 47.24mA |
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.